SCBM7W2S2000G/AA

Amphenol Positronic
276-SCBM7W2S2000G/AA
SCBM7W2S2000G/AA

Fabricante:

Descripción:
Conectores de contacto combinados subminiatura D
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
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 10   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/431.60 S/4,316.00
S/415.02 S/10,375.50
S/401.16 S/20,058.00
S/391.39 S/39,139.00

Atributo del producto Valor de atributo Seleccionar atributo
Positronic
Categoría de producto: Conectores de contacto combinados subminiatura D
Marca: Amphenol Positronic
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Tipo de producto: Mixed Contact D-Sub Connectors
Serie: SCBM
Revestimiento de la carcasa: Gold.
Cantidad de empaque de fábrica: 1
Subcategoría: D-Sub Connectors
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
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

SCBM Combo-D D-Sub Connectors

Positronic SCBM Combo-D D-Sub Connectors feature fixed size 20 and 8 removable contacts and space-flight performance. These high-performance connectors provide up to 70A current ratings and are designed for harsh environments. The series offers a variety of terminations, including cable or wire crimp and solder, straight and right-angle PCB mount. The female closed-entry signal contacts utilize Positronic's unique PosiBand® system. The SCBM series is part of the Combo-D family mixed density D-sub to mix signal / power / coax / HV and fiber optic. Positronic SCBM Combo-D D-Sub Connectors conform to GSFC S-311-P4, GSFC S-311-P10, DSCC Specification 85039, ASTM E-595, and NASA-RP-1124. Applicable variants are qualified to GSFC and military specifications.