HM2S02PE5101L9LF

Amphenol FCI
649-HM2S02PE5101L9LF
HM2S02PE5101L9LF

Fabricante:

Descripción:
Conectores métricos duros HM2S02PE5101L9LF-HM2 5R STR REC
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
7 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2880   Múltiples: 288
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/34.22 S/98,553.60

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores métricos duros
RoHS:  
Receptacles
5 Row
125 Position
Through Hole
Press Fit
Vertical
Millipacs
Module Type B
Tray
Marca: Amphenol FCI
Material del contacto: Phosphor Bronze
Régimen de corriente: 1.5 A
Régimen de inflamabilidad: UL 94 V-0
Material del alojamiento: Thermoplastic (TP)
Resistencia de aislamiento: 10 GOhms
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 55 C
Paso: 2 mm
Tipo de producto: Hard Metric Connectors
Cantidad de empaque de fábrica: 36
Subcategoría: Backplane Connectors
Nombre comercial: Millipacs
Régimen de voltaje: 750 V
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Millipacs® Receptacles

Amphenol FCI Millipacs® Receptacles are available in high-speed, right-angle, and vertical versions that can support data rates up to 25Gbps. The high-speed connectors offer low cross-talk and mating compatibility with standard and 10G Millipacs connectors. The right-angle version is modular and scalable by 25mm to 50mm and has adequate spacing for routing PCB traces. The vertical receptacle connectors provide hot swapping and EMI protection in a one-piece receptacle housing design. Amphenol FCI Millipacs Receptacles feature a two-beam tulip contact and 2mm pitch. Typical applications include communications, data, medical, as well as industrial and instrumentation.