10106124-4004001LF

Amphenol FCI
649-1010612440401LF
10106124-4004001LF

Fabricante:

Descripción:
Alimentación a la placa POWERBLADE STB R/A HEADER
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 264   Múltiples: 264
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/24.64 S/6,504.96
S/24.33 S/25,692.48
2,640 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Alimentación a la placa
RoHS:  
Power to the Board
Pin (Male)
75 A
1 kV, 2.5 kV
4 Power, 16 Signal
Board Lock
Solder
6.35 mm
PwrBlade
Tray
PwrBlade+
Marca: Amphenol FCI
Disposición de los contactos: Power, Signal, Power
Material del contacto: Copper Alloy
Revestimiento del contacto: Tin
Color de la carcasa: Black
Material del alojamiento: Thermoplastic (TP)
Resistencia de aislamiento: 1 MOhms
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Ángulo de montaje: Right Angle
Número de filas: 4 Row
Producto: Plugs
Cantidad de empaque de fábrica: 44
Subcategoría: Power Connectors
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
8538900000
CAHTS:
8531901000
USHTS:
8536694040
TARIC:
8531900000
ECCN:
EAR99

PwrBlade® Connectors

Amphenol FCI PwrBlade® Connectors include power and signal contacts to provide power distribution and power control in a single connector. Options for either vertical or right-angle versions of PCB-mount headers and receptacles deliver support for coplanar, backplane, or mezzanine connections. These connectors are ideal for robust power connections to embedded AC/DC power supplies or for board-to-board connections in servers, storage enclosures, and communications equipment. Amphenol FCI PwrBlade Connectors feature 1 to 20 power contacts and 0 to 148 signal contacts. Individual power contacts have a 48A current-carrying capacity, and connector configurations with multiple power contacts are rated at 30A per power contact as tested for 30°C temperature rise in still air. An available cable port option provides segregated AC contacts for cable pass-through applications.

PwrBlade+® Connectors

Amphenol FCI PwrBlade+® Connectors feature a next-generation AC/DC power distribution connector system for demanding applications requiring higher linear current density and low power loss. These connectors are capable of 192A per linear inch with eight adjacent high-power contacts energized simultaneously and ≤0.7mΩ power contact resistance after environmental exposure. The PwrBlade+ connectors build on PwrBlade's proven technology and include enhancements to achieve increased performance and density. They are rated up to 75A per power contact without exceeding a 30°C temperature rise in still air. Amphenol FCI PwrBlade+® Connectors also feature a highly vented, halogen-free housing design, a low-power contact option for applications with multiple voltages and lower power requirements, and half-bullet guides for a reduced connector footprint.

Dispositivos electrónicos automotrices

Los ICC de Amphenol ofrecen soluciones de interconexión que cumplen con los estándares de la industria como USCAR y con los niveles de gravedad LV214. Hoy en día, los vehículos cuentan con funciones como sistemas avanzados de conducción asistida (ADAS), iluminación automotriz adaptable y unidades de carga para vehículos eléctricos. Amphenol ofrece una amplia gama de soluciones compactas y confiables específicamente adecuadas para estas aplicaciones, así como otros conectores de señal y potencia de cable a placa que cumplen con las crecientes necesidades de las diversas aplicaciones automotrices actuales.