CTC-55F005-NW

Amphenol Aerospace
654-CTC-55F005-NW
CTC-55F005-NW

Fabricante:

Descripción:
Conversores de medios Octal Chnl SGMII to 1G-Base-T

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Las cantidades superiores a 2 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/49,965.73 S/49,965.73

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conversores de medios
RoHS:  
Media Converters
Marca: Amphenol Aerospace
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Media Converters
Serie: High Speed
Cantidad de empaque de fábrica: 1
Subcategoría: Ethernet & Communication Modules
Peso de la unidad: 740 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Octal 1000BASE-T to SGMII Converters

Amphenol Aerospace Octal 1000BASE-T to SGMII Converters are a rugged, flexible expression of SerDes technology, supporting eight ports of IEEE 802.3ab-compliant, Gigabit Ethernet. On its 1000 BASE-T copper interface, this naturally convection-cooled solution offers (100) size 22 contacts in a D38999 shell size 23 design. On its SGMII interface, the Amphenol Aerospace converter modules feature a Samtec Q series® high-speed cable assembly. Together, these octal media converters consume less than 5W power, requiring a 5V power connection in the Samtec connector. 

High-Speed Media Converters

Amphenol Aerospace High-Speed Media Converters are a ruggedized family of converter modules designed for military and commercial applications on land, air, and sea. The portfolio includes solutions for speeds from 1G to 10G as well as SD/HD/3G-SDI, 1000BASE-T, SGMII, RS422 signals, and more. Single and multi-channel configurations are available, as are splitters, extenders, and concentrators - all of which meet IEEE standards and can operate under extreme temperatures and altitudes. These Amphenol Aerospace media converters are offered as stand-alone or embedded solutions, including those acting as drop-in replacements for standard Vita66.4 technology. Power, fiber optic, and/or copper test cables are typically available for each converter type.