MA040UM

Altech
845-MA040UM
MA040UM

Fabricante:

Descripción:
Disyuntores MA040UM, 0.25-0.40A, 3p
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
S/710.42 S/710.42
S/589.09 S/2,945.45
S/548.96 S/5,489.60
S/452.07 S/22,603.50
S/419.81 S/41,981.00

Atributo del producto Valor de atributo Seleccionar atributo
Altech
Categoría de producto: Disyuntores
MA
40 A
Handle
Marca: Altech
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Estilo de montaje: DIN Rail Mount
Tipo de producto: 3-Phase Adjustable Trip
Cantidad de empaque de fábrica: 1
Subcategoría: Circuit Breakers
Estilo de terminación: Screw
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
8536200000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99

MA Circuit Breakers & Manual Motor Controllers

Altech MA Three-Phase Adjustable-Trip Miniature Circuit Breakers and Manual Motor Controllers are designed to handle the high inrush loads of 3-phase transformers, power supplies, and motors. The MA devices protect wiring and equipment from damage caused by the three major classes of overcurrent (overload, short circuit, and ground fault) while reducing the number of nuisance trips in high starting and inrush current circuits. The Altech circuit breakers feature an adjustable thermal trip, allowing the finalization of initial designs before procurement of the load equipment is complete. Snap-on DIN rail mounting saves panel layout design time as well as installation and rework/repair costs. Large cage-clamp terminals with screws simplify and speed up the wiring process.