96PSO-A400W19-M

Advantech
923-96PSOA400W19M
96PSO-A400W19-M

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis SPS 100~240VAC 400W W/PFC MDS-400AUS19
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
S/666.05 S/666.05
S/655.46 S/3,277.30
S/631.17 S/6,311.70

Atributo del producto Valor de atributo Seleccionar atributo
Advantech
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
400 W
100 VAC to 240 VAC
1 Output
19 VDC
21.1 A
Open Frame
88 %
198 mm (7.795 in)
97 mm (3.819 in)
41.5 mm (1.634 in)
Marca: Advantech
Conformidad: CCC, CB (IEC 60950-1), CB (IEC 60601-1), CE, CUL (UL 60601-1)
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Frecuencia de entrada: 50 Hz to 60 Hz
Temperatura de trabajo máxima: + 50 C
Temperatura de trabajo mínima: - 10 C
Estilo de montaje: Chassis
Armazón abierto/Blindado: Open Frame
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 1
Subcategoría: Power Supplies
Tipo: AC-DC Converter
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
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.